• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox MPX ARCA 5040 Mounting plate (L x W) 450 mm x 350 mm Soft fibreboard Black 1 pc(s)

Product type
Mounting plate
Length
450 mm
Width
350 mm
Material
Soft fibreboard
Dim
(L x W) 450 mm x 350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

450 mm

Width

350 mm

Dim

(L x W) 450 mm x 350 mm

Material thickness

5 mm

Material

Soft fibreboard

Factory colour

Black

Content

1 pc(s)

Type

MPX ARCA 5040

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754768 Fibox MPX ARCA 5040 Mounting plate (L x W) 450 mm x 350 mm Soft fibreboard Black 1 pc(s)

Description

Hints

ARCA IEC