• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox NEO PC 423215 G 4810002 Wall-mount enclosure 420 x 320 x 150 Polycarbonate (PC) anti-corrosive Grey-white (RAL 703

1/2
Product type
Wall-mount enclosure
Material
Polycarbonate (PC)
IP rating
IP66/IP67
Width
420 mm
Height
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing, Fibox, NEO PC 423215 G, 420x320x150 mm, polycarbonate, IP 66/67, RAL 7035 - light gray

  • High degree of protectionCorrosion-resistantCover screws made of stainless steelIntegrated rain roofMaximum installation spaceQuick installationDoor with a wide opening angle of 180°

Technical specifications

Product type

Wall-mount enclosure

Features

Cover (gray)

Material

Polycarbonate (PC)

IP66/IP67

Factory colour

Grey-white (RAL 7035)

Width

420 mm

Height

320 mm

Content

1 pc(s)

Dim

(W x H x D) 420 x 320 x 150 mm

Weight

2.7030 kg

Material properties

anti-corrosive

Depth

150 mm

Type

NEO PC 423215 G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523829 Fibox NEO PC 423215 G 4810002 Wall-mount enclosure 420 x 320 x 150 Polycarbonate (PC) anti-corrosive Grey-white (RAL 703

User & Safety Instructions

User & Safety Instructions 2523829 Fibox NEO PC 423215 G 4810002 Wall-mount enclosure 420 x 320 x 150 Polycarbonate (PC) anti-corrosive Grey-white (RAL 703

Description

The new housing option - NEO - is the clear choice if you need a very protective and robust solution. NEO is double insulated and has double-walled floor corners as well as an integrated rain protection roof. It is very easy and quick to install, as it has an additional installation room and large areas for individual design and easy maintenance. Thanks to its reinforced construction, NEO offers permanent, optimized safety and additional protection against mechanical stress and corrosive substances in modern clothing. NEO is specially designed for all applications in the areas of industrial control, IoT and building automation, and NEO combines the best housing features of screw cap and switch cabinet solution.

This text is machine translated.

What kind of Universal Enclosures are you looking for?