1/2
Piece
Universal enclosure
Cover (gray)
Polycarbonate (PC)
IP65
IK07
IK08
Grey-white (RAL 7035)
95 mm
65 mm
60 mm
IEC 695-2-1 compliant
1 pc(s)
TPC 090706
(L x W x H) 95 x 65 x 60 mm
5824038
ABS (halogen free)
Datasheet 2525644 Fibox TPC 090706 Universal enclosure 95 x 65 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 2525644 Fibox TPC 090706 Universal enclosure 95 x 65 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
The necessary accessories are required to use the article as described.