• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Filament XYZprinting PLA 1.75 mm Blue (clear) 600 g Junior

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 48.32)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XYZprinting PLA filament cassette for da Vinci Junior

  • 3D printing materials made of PLA
  • 1.75 mm diameter
  • Filament with 600 g filament
  • Especially suitable for XYZ Printing Junior printer

Technical specifications

  • Junior
Product type

Filament

Filament material

PLA

Filament Ø

1.75 mm

Filament colour

Blue (clear)

Max. printing temperature

210 °C

Weight

600 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1540100 Filament XYZprinting PLA 1.75 mm Blue (clear) 600 g Junior

Description

The Da Vinci Jr., Mini-w and mini-maker 3D printer easily replaceable filaments.

Your da Vinci model shows you how much filament and notifies you if the filament contains the coil is running low.

The package includes the filament as well as the NFC chip for the detection of the material.

This text is machine translated.

Features

  • Suitable for:
  • XYZprinting da Vinci Jr. 1.0
  • XYZprinting da Vinci Jr. 1.0 W
  • XYZprinting da Vinci Jr. 1.0 3 in 1
  • XYZprinting da Vinci Mini w
  • XYZprinting da Vinci mini maker