• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 026.9.024 24 V DC Adapter Tray 10 pc(s)

1/3
Image similar
Packaging type
Tray
Product type
Adapter
Content
10 pc(s)
Connection
Open end cable
Operating voltage
24 V DC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Product type

Adapter

Content

10 pc(s)

Connection

Open end cable

Operating voltage

24 V DC

Operating voltage
Cable length

7.00 cm

Compatible with

Finder

Compatible with series

Finder 26 series

Max. temperature

+40 °C

Width

12.5 mm

Height

28.5 mm

Length

31.5 mm

Dim

(L x W x H) 31.5 x 12.5 x 28.5 mm

RoHS-compliant

Yes

Type

026.9.024

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177289 Finder 026.9.024 24 V DC Adapter Tray 10 pc(s)

Description

Adapter for controlling a 24 V/AC coil at 24V/DC. Suitable for Finder 26 series surge switches.

This text is machine translated.