• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 093.16.0 250 V AC Jumper Number of pins: 16 Black Tray 10 pc(s)

Packaging type
Tray
Product type
Jumper
Compatible with (type)
Finder 39.10
Finder 39.11
Finder 39.20
Finder 39.21
Finder 39.30
Finder 39.31
Finder 39.40
Finder 39.41
Finder 39.80
Finder 39.81
Finder 93.61
Finder 93.62
Finder 93.63
Finder 93.64
Finder 93.68
Content
10 pc(s)
Factory colour
Black
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal current 36 A
Packaging type

Tray

Product type

Jumper

Content

10 pc(s)

Factory colour

Black

Operating voltage

250 V AC

Operating voltage
Number of pins

16

Compatible with

Finder

Compatible with series

Finder 39 series

Finder 93 series

Compatible with (type)

Finder 39.10

Finder 39.11

Finder 39.20

Finder 39.21

Finder 39.30

Finder 39.31

Finder 39.40

Finder 39.41

Finder 39.80

Finder 39.81

Finder 93.61

Finder 93.62

Finder 93.63

Finder 93.64

Finder 93.68

Show more
Dim
RoHS-compliant

Yes

Type

093.16.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177276 Finder 093.16.0 250 V AC Jumper Number of pins: 16 Black Tray 10 pc(s)

Description

Jumper bar for connecting up to 16 sockets of 39 series coupler relays.

This text is machine translated.

Hints

Multiple jumper bars can be connected to A2, BB, 11, 15.