• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.81.8.230.0000 DIN rail mount timer 128182300000 230 V AC Astronomical

Product type
DIN rail mount timer
Type
Astronomical
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 12.81.8.230.0000 16 A 250 V AC Digital Time/Astro-Switch

  • Optional programming via NFC and smartphoneBacklit display
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switch-on current: 120 A (5 ms) 30 A
  • Testing voltage 4000 V
  • Power consumption: 6.6 VA
  • Air gap/creepage distance: 8 mm
  • Isolation voltage: 4000 V
  • Insulation category: C/250
Product type

DIN rail mount timer

Type

128182300000

Type

Astronomical

Power reserve

6 years

Operating voltage

230 V AC

Min. operating voltage

184 V AC

Max. operating voltage

253 V AC

Operating voltage

184 - 253 V AC

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Min. temperature

-20 °C

Max. temperature

+50 °C

IP20

Electrical lifespan

100 000 Switching cycles

Durability

10000000 switching cycles

Width

35 mm

Height

88.8 mm

Depth

20 mm

Dim

(W x H x D) 35 x 88.8 x 20 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

Weight

114 g

DIN rail

35

60.8 mm

88.8 mm

Change-over contact (NO/NC)

2

AC

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1342363 Finder 12.81.8.230.0000 DIN rail mount timer 128182300000 230 V AC Astronomical

User & Safety Instructions

User & Safety Instructions 1342363 Finder 12.81.8.230.0000 DIN rail mount timer 128182300000 230 V AC Astronomical

Information

Information 1342363 Finder 12.81.8.230.0000 DIN rail mount timer 128182300000 230 V AC Astronomical

Description

Finger gestures instead of mechanical buttons, buttons or adjustment wheels: FOR timer 12.81, FINDER uses the smartphone to program this device type. NFC is used as an interface for this patent-pending process. Near Field Communication makes it easy to communicate between your smartphone and your electronic device.Apps for smartphones have the charm that they are clear and intuitive to use. FINDER has brought this comfort into the 12.81 timer clock via NFC. The standard rail device can be fully configured using THE FINDER app on your smartphone. Once the work is done, the record is transferred to the timer clock – simply by placing the smartphone on the case of the device. Data transfer also works without power supply at the timers, as the smartphone itself makes sure the NFC chip is on reception via induction. As a result, a timer switch can be conveniently configured in the office after unpacking - and is then immediately ready to program in the distribution box or the control cabinet.Astronomic time control: Automated switching at sunrise and sunset by date, time and location coordinates. Location coordinates can be easily set for 16 European countries using the postal code (first 2 digits) or by entering the latitude and longitude. In addition, time-controlled on/off or Switches on and off within the Astro-ON-time possible. Automated switching of Astro ON and Astro OFF times with selectable time differences. Sunrise and sunset by +/- 90 minutes (in 10 minute steps). LCD-display with backlight for set-up, programming and status. Internal battery (removable) for set-up, programming, status, power reserve and to maintain the program if operating voltage fails. Summer/winter time changeover pre-set. Operation reserve: 6 years Guaranteed isolation between the voltage supply and the contacts. Cadmium-free contact material. For mounting rail DIN EN 60715 TH35.

This text is machine translated.

Hints

To program via NFC interface, you need the Finder Toolbox app for Android (Google Play Store) or the Finder Toolbox NFC app for iOS (APP Store). EAC approved

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)