• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia SU171912 DIN rail mount timer DigiPro 2 Weekday settings, Week settings, Holiday settings, Impuls settings

Product type
DIN rail mount timer
Type
Weekday settings
Week settings
Holiday settings
Impuls settings
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 93.99
-13 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer

  • Day and week program
  • Automatic summer-/winter time changeover.

Technical specifications

  • Program: Daily, Weekly, impulse (1 - 59 s), holiday program (1 - 99 days)
  • Maximum load: (incandescent bulbs) 3000 W, (fluorescent lamps with compensation) 1200 VA, (halogen lamps low voltage halogen lamps) 2000 VA, (230 V/AC) 3000 W, (energy saving lamps) 600 W, (Downlights) 400 VA, (LEDs) 90 VA
Product type

DIN rail mount timer

Type

DigiPro 2

Type

Weekday settings

Week settings

Holiday settings

Impuls settings

No. of switching intervals

32

Power reserve

4 years

Contact type

2 change-overs

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Min. temperature

-10 °C

Max. temperature

+45 °C

IP20

Content

1 pc(s)

Time range

1 - 59 s, 1 - 99 days

Documents & Downloads

Datasheet

Datasheet 1526139 Suevia SU171912 DIN rail mount timer DigiPro 2 Weekday settings, Week settings, Holiday settings, Impuls settings

Description

Digital distributor timer for the switching of electric circuits, for example, lighting systems, air-conditioning systems, etc. with pulse and holiday program.

This text is machine translated.

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)