• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 13.91.8.230.0000

1/2
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
1 maker
Switching voltage (max.)
230 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 13.91.8.230.0000

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Switch-on current: (reference): 5 ms
  • Light bulbs: 800 W, compensated fluorescent lamps 300 W, uncompensated fluorescent lamps 400 W, halogen lamps: 800 W
Product type

Impulse changeover switch

Type

13.91.8.230.0000

Operating voltage

230 V AC

Switch-on current

80 A

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Mounting type

Surface/flush mount

Min. temperature

-10 °C

Max. temperature

+50 °C

Width

37 mm

Height

22.7 mm

Depth

39 mm

Dim

(W x H x D) 37 x 22.7 x 39 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 504702 Finder 13.91.8.230.0000

User & Safety Instructions

User & Safety Instructions 504702 Finder 13.91.8.230.0000

Description

Electronic impulse switch for UP-box or chassis mounting. Function RI: with every button actuation changes the position of the normally-open contact. Function IT: fixed time of 10 minutes with premature off option. The two programs are using the button programd.

This text is machine translated.

Features

  • Control input for 100% duty cycle.

Hints

Approvals EAC, IMQ

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)