• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Flush mount Finder 26.01.8.230.4000 1 maker 230 V AC 10 A 2500 VA 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
1 maker
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

26.01.8.230.4000

Operating voltage

230 V AC

Min. operating voltage

184 V AC

Max. operating voltage

253 V AC

Operating voltage

184 - 253 V AC

Time interval setting

100 %

Switch-on current

200 A

Permanent current (max.)

10 A

Contact type

1 maker

Contact material

Silver tin oxide

Switching sequence step 1

OFF-ON

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Mounting type

Flush mount

Connection

Clamp

Min. temperature

-40 °C

Max. temperature

40 °C

Width

35.2 mm

Height

50.3 mm

Depth

22.7 mm

Dim

(W x H x D) 35.2 x 50.3 x 22.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3588276 Impulse changeover switch Flush mount Finder 26.01.8.230.4000 1 maker 230 V AC 10 A 2500 VA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588276 Impulse changeover switch Flush mount Finder 26.01.8.230.4000 1 maker 230 V AC 10 A 2500 VA 1 pc(s)

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)