• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 22.22.8.024.4000 Industrial relay Nominal voltage: 24 V AC Switching current (max.): 20 A 2 makers Tray 10 pc(s)

1/3
Image similar
Packaging type
Tray
Product type
Industrial relay
Contact type
2 makers
Nominal voltage
24 V AC
Switching voltage (max.)
30 V DC
400 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation relay series 22

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Contact load bulbs (230 V): 1000 W
  • Compensated fluorescent lamps (230 V): 360 W
Packaging type

Tray

Product type

Industrial relay

Type

22.22.8.024.4000

Contact type

2 makers

Contact material

AgSnO2

Nominal voltage

24 V AC

Switching voltage (max.)

30 V DC

400 V AC

Switching current (max.)

20 A

Max. switching capacity

5000 VA

IP20

Content

10 pc(s)

Nominal current (details)

(AC1, 250 V/AC) 20 A

Switching capacity


(AC1) 5000 VA/(AC15, 230 V) 1000 VA

Switching voltage


400V/AC / 30 V DC

Description

Modular, for 35 mm DIN rails.

Features

  • Test key.

Hints

Approvals: CE, GOST.