
Number
Highlights & Details
Finder 22.21.8.230.4000 Modular Contactor N/A 230 V AC IP20
Technical specifications
- Contact load bulbs (230 V): 1000 W
- Compensated fluorescent lamps (230 V): 360 W
- Product type
Industrial relay
- Type
22.21.8.230.4000
- Factory colour
Multicolour
- Contact type
1 maker
- Contact material
AgSnO2
- Nominal voltage
230 V AC
- Switching voltage (max.)
30 V DC
400 V AC
- Switching current (max.)
20 A
- Max. switching capacity
5000 VA
IP20
- Content
1 pc(s)
- Weight
0.11 g
- Nominal voltage (details)
230 V AC
- Nominal current (details)
(AC1, 250 V/AC) 20 A
- Switching capacity
(AC1) 5000 VA/(AC15, 230 V) 1000 VA
- Switching voltage
400V/AC / 30 V DC
- Type
22.21.8.230.4000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503248 Finder 22.21.8.230.4000 Modular Contactor N/A 230 V AC IP20
Datasheet 503248 Finder 22.21.8.230.4000 Modular Contactor N/A 230 V AC IP20
User & Safety Instructions
User & Safety Instructions 503248 Finder 22.21.8.230.4000 Modular Contactor N/A 230 V AC IP20
Information
Information 503248 Finder 22.21.8.230.4000 Modular Contactor N/A 230 V AC IP20
Description
Features
- Test key.




