
Finder 48.31.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 20.16
-29 %
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Interface relay for DIN rail
Technical specifications
- Product type
Relay component
- Type
48.31.8.230.0060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217695 Finder 48.31.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217695 Finder 48.31.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.








