• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.51.8.240.0060 - A Relay Interface Module N/A

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Coupler module
Contact type
1 change-over
Type
38.51.8.240.0060
Connection
Screw terminal
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

441 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 38.51.8.240.0060 - A Relay Interface Module N/A

  • N/A relay
  • AgNi contacts
  • Instant ejection of relay by plastic retaining clip
  • Integral coil indication and protection circuit
  • 35mm rail (EN 60715) mounting
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Relay protection RT III
Packaging type

Piece

Product type

Coupler module

Type

38.51.8.240.0060

Connection

Screw terminal

Factory colour

Multicolour

Min. pick-up voltage

230 V AC

Max. pick-up voltage

240 V AC

Contact type

1 change-over

Contact material

AgNi

Electrical lifespan

(AC1) 60 x 103 switching cycles

Durability

10 x 106 switching cycles

Features

+ EMC emission suppressor

IP20

Length

87.9 mm

Width

6.2 mm

Height

75.6 mm

Dim

(L x W x H) 87.9 x 6.2 x 75.6 mm

Content

1 pc(s)

6 A

6.2

75.6 mm

87.3 mm

10 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Screw connection

230-240 V

230-240 V

AC

IP20

TRUE

184-264 V

184-264 V

AC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842174 Finder 38.51.8.240.0060 - A Relay Interface Module N/A

Datasheet 1842174 Finder 38.51.8.240.0060 - A Relay Interface Module N/A

User & Safety Instructions

User & Safety Instructions 1842174 Finder 38.51.8.240.0060 - A Relay Interface Module N/A

Description

The installed relays are easily replaced. Sensitive control "Safer separation" according to VDE 0160/EN 50178.

Hints

Approvals: CULus, EAC, IMQ, RINA, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)