
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Finder 38.51.0.024.0060 - 6A Relay Interface Module, EMR, N/A 250V AC
- N/A electromechanical relay
- AgNi contacts
- Screw terminals
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection type: RT II
- Packaging type
Piece
- Product type
Relay component
- Type
38.51.0.024.0060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Electrical lifespan
(AC1) 60 x 103 switching cycles
- Durability
10 x 106 switching cycles
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
87.9 mm
- Width
6.2 mm
- Height
75.6 mm
- Dim
(L x W x H) 87.9 x 6.2 x 75.6 mm
- Content
1 pc(s)
- Type
Coupler component 38.51 screw socket
- Nominal voltage (details)
24 V/DC/AC
- Switching capacity
(DC1) 30 V/DC/(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Type
38.51.0.024.0060
- Ambient temperature
-40 - +70 °C
- Connection
Screw terminals
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503116 Finder 38.51.0.024.0060 - 6A Relay Interface Module, EMR, N/A 250V AC
Datasheet 503116 Finder 38.51.0.024.0060 - 6A Relay Interface Module, EMR, N/A 250V AC
User & Safety Instructions
User & Safety Instructions 503116 Finder 38.51.0.024.0060 - 6A Relay Interface Module, EMR, N/A 250V AC
Description
The installed relays are easily replaced. Sensitive control "Safer separation" according to VDE 0160/EN 50178.
Scope of delivery
- Relay 34.51
- Screw socket 93.01
- LED
- Voltage peaks suppression device
- Holding/dismantling clip.
Hints
Approvals: VDE/UL/CSA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































