
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
Finder 38.52.8.230.0060 - A Relay Interface Module N/A
- N/A relay
- AgNi contacts
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection RT III
- Product type
Relay component
- Type
38.52.8.230.0060
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
2030 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Features
+ EMC emission suppressor
+ LED
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
93.6 mm
- Width
6.2 mm
- Height
76 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2196579 Finder 38.52.8.230.0060 - A Relay Interface Module N/A
Datasheet 2196579 Finder 38.52.8.230.0060 - A Relay Interface Module N/A
User & Safety Instructions
User & Safety Instructions 2196579 Finder 38.52.8.230.0060 - A Relay Interface Module N/A
Description
The installed relays are easily replaced. Sensitive control "Safer separation" according to VDE 0160/EN 50178.
Hints
Approvals: CULus, EAC, IMQ, RINA, CSA.






