
Number
Highlights & Details
TRU COMPONENTS TC-FY-41F-2 24V Industrial relay 24 V
- 6 A rated operating current
- 1 NO, 1 NC contact
- Compact size, only 6.2 mm thick
- LED indicator turns on when the relay is energized
- Protection circuit
- DIN rail mountable (35 mm width)
Our service for you
Technical specifications
- Suitable cable: 0.2 - 2.5mm²
- Product type
Industrial relay
- Type
TC-FY-41F-2 24V
- Connection
Screw terminal
- Factory colour
Black
- Contact type
1 breaker
1 maker
- Nominal voltage
24 V AC
24 V DC
- Switching current (max.)
6 A
- Electrical lifespan
1 x 100000 operations
- Features
+ LED
- Max. temperature
50 °C
- Min. temperature
-20 °C
- Length
88.2 mm
- Width
6.2 mm
- Height
76.6 mm
- Dim
(L x W x H) 88.2 x 6.2 x 76.6 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2612238 TRU COMPONENTS TC-FY-41F-2 24V Industrial relay Nominal voltage: 24 V AC, 24 V DC Switching current (max.): 6 A 1 breake
User & Safety Instructions
User & Safety Instructions 2612238 TRU COMPONENTS TC-FY-41F-2 24V Industrial relay Nominal voltage: 24 V AC, 24 V DC Switching current (max.): 6 A 1 breake
Description
This text is machine translated.









