

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Remote switch
Z-SCH230/25-40
Screw terminal
White
195.5 V AC
440 V AC
4 makers
Cadmium free (Ag-alloy)
230 V
240 V
440 V AC
25 A
1870 VA
IP40
60 mm
35 mm
87.50 mm
(L x W x H) 60 x 35 x 87.50 mm
1 pc(s)
230.00
75.0000 mm
60 mm
440-440 V
2
3000 W
1160 VA
2552 VA
1044 VA
FALSE
AC
AC
IP40
25 A
TRUE
0
4
195.5-253 V
FALSE
FALSE
yes
Datasheet 2234848 Eaton Z-SCH230/25-40 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 25 A 4 makers Piece 1 pc(s)
User & Safety Instructions 2234848 Eaton Z-SCH230/25-40 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 25 A 4 makers Piece 1 pc(s)