• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 4C.02.9.024.0050 8A Relay Interface Module N/A 24 V DC

1/3
Image similar
Packaging type
Piece
Product type
Relay component
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

788 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 4C.02.9.024.0050 8A Relay Interface Module N/A 24 V DC

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Piece

Product type

Relay component

Type

4C.02.9.024.0050

Connection

Screw terminal

Factory colour

Multicolour

Min. pick-up voltage

17.5 V DC

Max. pick-up voltage

26.4 V DC

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

440 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Resistance (coil)

1200 Ω

Features

+ flyback diode

+ LED

Length

82.9 mm

Width

15.8 mm

Height

64.6 mm

Dim

(L x W x H) 82.9 x 15.8 x 64.6 mm

Content

1 pc(s)

Weight

793.00

Nominal voltage (details)

24 V DC

Nominal current (details)

8 A

Switching capacity

(AC1) 8 A/250 V AC

Type

4C.02/09/24.0050

Nominal voltage range

17.5 - 26.4 V DC

Connection

Screw socket

8 A

15.8

66 mm

82.85 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Screw connection

24-24 V

DC

IP20

TRUE

17.5-26.4 V

DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503196 Finder 4C.02.9.024.0050 8A Relay Interface Module N/A 24 V DC

User & Safety Instructions

User & Safety Instructions 503196 Finder 4C.02.9.024.0050 8A Relay Interface Module N/A 24 V DC

Description

Interface relay for DIN-rail 35 mm (EN 60715).

This text is machine translated.

Features

  • LED green
  • Freewheeling diode
  • mechanical switch position indicator
  • Lockable test button.

Hints

Approvals: CE, UL, cRUus, IMQ, CSA, VDE, GOST. Inscription panel for channel 4C.02/4C.01 Please order separately under No. 50 26 70.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)