
Finder 48.31.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over 1 pc(s)
Number
Highlights & Details
Interface relay for DIN rail
Technical specifications
- Product type
Relay component
- Type
48.31.7.024.0050
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
10 A
15.8
75.3 mm
78.6 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
DC
IP20
TRUE
17.5-36 V
DC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1217689 Finder 48.31.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217689 Finder 48.31.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.








