

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
OVP1 24 V/AC/DC 0 - 10 V
Clamp
24 V DC
24 V DC
24 V DC
24 V AC
+ LED
+55 °C
-25 °C
65 mm
17.5 mm
87 mm
(L x W x H) 65 x 17.5 x 87 mm
1 pc(s)
Analogue value control element
OVP1 24 V/AC/DC 0 - 10 V
24 V DC/AC
Datasheet 505622 tele OVP1 24 V/AC/DC 0 - 10 V Crossbar switch 24 V DC, 24 V AC Piece 1 pc(s)
User & Safety Instructions 505622 tele OVP1 24 V/AC/DC 0 - 10 V Crossbar switch 24 V DC, 24 V AC Piece 1 pc(s)