• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt AWG-4-20mA Encoder module 1 pc(s)

Image similar
Product type
Encoder module
Type
AWG-4-20mA
Connection
Screw terminal
Max. temperature
+55 °C
Min. temperature
-10 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 74.99
-25 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue value control element

  • Analogue output with manual/auto switching and feedback
  • This text is machine translated.

Technical specifications

  • Design: with toggle switch (2-pin) and feedback
  • Input voltage: 24 V/DC, 24 V/AC
  • Input/Output Signal: 4 - 20 mA
Product type

Encoder module

Type

AWG-4-20mA

Connection

Screw terminal

Max. temperature

+55 °C

Min. temperature

-10 °C

Depth

62 mm

Width

22.5 mm

Height

62 mm

Dim

(W x H x D) 22.5 x 62 x 62 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 507918 Appoldt AWG-4-20mA Encoder module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507918 Appoldt AWG-4-20mA Encoder module 1 pc(s)

Description

This setpoint generator controls in case of an emergency output of a analogue signal of 4 - 20 mA, among other things, valves, mixing flaps or temperature values. Via a 2-stage switch is used to switch the module in 2 modes of operation (manual/auto). Position of the potential-free contact S1/S2 has recovered to a statement, if the module is in the hand or AUTO mode. Apply the Analogue value generator, among others, in building automation.
Switch position "Manual": The setpoint is set by the potentiometer on the front. The signal is between the terminals Y and A2.
Switch position "AUTO": The setpoint is without changing over the terminal Y to d terminals YR-linked.

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)