
Number
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC- 24DC/21-21
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
1 pc(s)
- Type
Screw connector
- Nominal voltage (details)
24 V DC
- Switching capacity
250 V (AC/DC)
0.018 A
14
80 mm
94 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
20.2-33.6 V
Untreated
IP20
TRUE
DC
0
0
2
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743419 Phoenix Contact 2967060 PLC-RSC- 24DC/21-21 PLC Interface Terminal
User & Safety Instructions
User & Safety Instructions 743419 Phoenix Contact 2967060 PLC-RSC- 24DC/21-21 PLC Interface Terminal
Description
Consisting of basic terminal and pluggable relay.

