• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.P5.9.024.0050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Reversed
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: Yes
Packaging type

Piece

Product type

Crossbar switch

Type

48.P5.9.024.0050

Connection

Jack connector

Max. pick-up voltage

24 V DC

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Features

+ LED

IP20

Depth

75 mm

Length

95.5 mm

Width

15.8 mm

Height

95.5 mm

Dim

(L x W x H) 95.5 x 15.8 x 95.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323687 Finder 48.P5.9.024.0050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)

Description

Coupling relays for DIN rail with push-in connections, 2 changer for 8 A / 250 V AC, coil voltage 24 V DC, contact material AgNi, with integrated LED and EMC interference suppression

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)