
Number
Highlights & Details
Finder 39.31.3.230.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
- supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Product type
Crossbar switch
- Type
39.31.3.230.0060
- Connection
Screw terminal
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
264 V AC
- Contact type
1 change-over
- Nominal voltage
230 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Switching voltage
250 V AC
- Switching current
6 A
6 A
6.2
90.7 mm
94.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
230-240 V
230-240 V
AC
IP20
TRUE
184-264 V
184-264 V
AC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1217557 Finder 39.31.3.230.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Datasheet 1217557 Finder 39.31.3.230.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
User & Safety Instructions
User & Safety Instructions 1217557 Finder 39.31.3.230.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Description
This text is machine translated.







