• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Image similar
Packaging type
Tray
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
6 V DC
6 V AC
Switching voltage (max.)
400 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

  • supply
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals
  • 35mm DIN rail mounting (EN 60715)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Crossbar switch

Type

39.31.0.006.0060

Connection

Screw terminal

Min. pick-up voltage

4.8 V DC

4.8 V AC

Max. pick-up voltage

6.6 V DC

6.6 V AC

Contact type

1 change-over

Nominal voltage

6 V DC

6 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

10 pc(s)

Switching voltage

250 V AC

Switching current

6 A

Description

Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, CSA.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)