
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Finder 39.31.0.024.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
- 24 Vdc/ac supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Product type
Crossbar switch
- Type
39.31.0.024.0060
- Connection
Screw terminal
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Nominal voltage (details)
24 Vdc/ac
- Switching voltage
250 V AC
- Switching current
6 A
6 A
6.2
90.7 mm
94.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506910 Finder 39.31.0.024.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
User & Safety Instructions
User & Safety Instructions 506910 Finder 39.31.0.024.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Description
Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, CSA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.48*
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































