• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.51.0.060.5060 Crossbar switch 60 V DC/AC 6 A 1 change-over 1 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
60 V DC/AC
Switching voltage (max.)
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

373 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Reversed
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: Yes
Product type

Crossbar switch

Type

38.51.0.060.5060

Connection

Screw terminal

Contact type

1 change-over

Contact material

AgNi hard gold plated

Nominal voltage

60 V DC/AC

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Features

+ LED

IP20

Depth

75.6 mm

Width

6.2 mm

Height

87.9 mm

Dim

(W x H x D) 6.2 x 87.9 x 75.6 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3323371 Finder 38.51.0.060.5060 Crossbar switch 60 V DC/AC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323371 Finder 38.51.0.060.5060 Crossbar switch 60 V DC/AC 6 A 1 change-over 1 pc(s)

Description

Coupling relays for DIN rail with screw terminals, 1 changer 6 A / 250 V AC coil voltage 60 V AC/DC, contact material gold-plated AgNi, LED and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)