• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.01.7.024.0050 Crossbar switch 24 V DC 16 A 1 change-over 10 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
24 V DC
Switching current (max.)
16 A
Type
38.01.7.024.0050
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Poled
  • Switching behavior of the drive: Monostable
  • With forced contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with base: Yes
Product type

Crossbar switch

Type

38.01.7.024.0050

Connection

Screw terminal

Contact type

1 change-over

Nominal voltage

24 V DC

Switching current (max.)

16 A

Features

+ LED

IP20

Depth

77.1 mm

Width

14 mm

Height

89.7 mm

Dim

(W x H x D) 14 x 89.7 x 77.1 mm

Content

10 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2474097 Finder 38.01.7.024.0050 Crossbar switch 24 V DC 16 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2474097 Finder 38.01.7.024.0050 Crossbar switch 24 V DC 16 A 1 change-over 10 pc(s)

Description

Coupling relays for DIN rail with screw connections, 1 changer 16 A / 250 V AC coil voltage 24 V DC, contact material AgNi, LED and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Coupling Relays are you looking for?