
Phoenix Contact PLC-RSC-230UC/21AU Interface relay 220 V DC, 230 V AC 50 mA 1 change-over 1 pc(s)
Number
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC-230UC/21AU
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Nominal voltage
220 V DC
230 V AC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Features
+ LED
+ diode bridge
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
1 pc(s)
- Type
Screw connector
- Nominal voltage (details)
230 V/AC/220 V DC
- Switching capacity
36 V/DC/30 V AC
- Type
PLC-RSC-230UC/21AU
0.003 A
6.2
80 mm
94 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
179.4-264.5 V
179.4-264.5 V
171.6-253 V
Gold
IP20
TRUE
AC
0
0
1
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 505518 Phoenix Contact PLC-RSC-230UC/21AU Interface relay 220 V DC, 230 V AC 50 mA 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505518 Phoenix Contact PLC-RSC-230UC/21AU Interface relay 220 V DC, 230 V AC 50 mA 1 change-over 1 pc(s)
Description
Features
- Hard gold-plated


