
Number
Highlights & Details
Finder 4C.01.8.230.4060 16A Relay Interface Module N/A 230 V AC
Technical specifications
- Product type
Relay component
- Type
4C.01.8.230.4060
- Connection
Screw terminal
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
230 V AC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Resistance (coil)
28000 Ω
- Features
+ varistor
+ LED
- Length
82.9 mm
- Width
15.8 mm
- Height
64.6 mm
- Dim
(L x W x H) 82.9 x 15.8 x 64.6 mm
- Content
1 pc(s)
- Nominal voltage (details)
230 V AC
- Nominal current (details)
16 A
- Switching capacity
(AC1) 16 A/250 V AC
- Type
4C.01.8.230.4060
- Nominal voltage range
184 - 253 V AC
- Connection
Screw clamp socket
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503220 Finder 4C.01.8.230.4060 16A Relay Interface Module N/A 230 V AC
User & Safety Instructions
User & Safety Instructions 503220 Finder 4C.01.8.230.4060 16A Relay Interface Module N/A 230 V AC
Description
This text is machine translated.
Features
- LED (green)
- Varistor
- Mechanical switching position display
- Test button that can be blocked.








