• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tele OVL1 24 V/AC/DC 0 - 10 V Crossbar switch 24 V DC, 24 V AC 5 A 1 change-over 1 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
24 V DC
24 V AC
Switching voltage (max.)
250 V AC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control circuit: 0 - 10 V/DC
  • Dimensioning surge voltage: 4 kV
  • Contact protection: according to VBG4
  • Mounting: on TS35 profile rail.
  • Measuring category: III.
  • Terminal connection: up to 4 mm²
Product type

Crossbar switch

Type

OVL1 24 V/AC/DC 0 - 10 V

Contact type

1 change-over

Nominal voltage

24 V DC

24 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Max. switching capacity

2000 VA

Max. temperature

+55 °C

Min. temperature

-25 °C

Depth

65 mm

Width

17.5 mm

Height

87 mm

Dim

(W x H x D) 17.5 x 87 x 65 mm

Content

1 pc(s)

Type

Threshold relay

Switching capacity

8 A/2000 VA

Type

OVL1 24 V/AC/DC 0 - 10 V

Operating voltage

24 V DC/AC

Documents & Downloads

Datasheet

Datasheet 505610 tele OVL1 24 V/AC/DC 0 - 10 V Crossbar switch 24 V DC, 24 V AC 5 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505610 tele OVL1 24 V/AC/DC 0 - 10 V Crossbar switch 24 V DC, 24 V AC 5 A 1 change-over 1 pc(s)

Description


Short discription OVL1 24 V/AC/DC 0 - 10 mA: Modes selectable via 3-stage switch · Hand = continuous On, 0 = continuous Off · Auto = Threshold value evaluation · Feedback of the switch setting Auto. · Optical indication of supply voltage and relay position.

Features

  • Modes selectable via 3-stage switch
  • Hand = continuous On, 0 = continuous Off
  • Auto = Threshold value evaluation
  • Feedback of the switch setting Auto.
  • Optical indication of supply voltage and relay position.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)