• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 55.34.9.220.0040 Plug-in relay 220 V DC 7 A 4 change-overs 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Plug-in relay
Coil nominal voltage
220 V DC
Control mode
monostable, 1 coil
Contact type
4 change-overs
Switching voltage (max.)
250 V AC
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 27.99
-25 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature relay, series 55

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relay protection type: RT I
Product type

Plug-in relay

Type

55.34.9.220.0040

Coil nominal voltage

220 V DC

Min. pick-up voltage

176 V DC

Max. pick-up voltage

242 V DC

Control mode

monostable, 1 coil

Resistance (coil)

54000 Ω

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

7 A

Max. switching capacity

1750 VA

Connection

Type C CEE 7/16 plug 2 mm

Electrical lifespan

(AC/DC) 100 x 103/200 x 103 switching cycles

Durability

(AC/DC) 20 x 106/50 x 106 switching cycles

Features

+ test button (lockable)

+ mechanical display

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

27.7 mm

Width

20.7 mm

Height

37.2 mm

Dim

(L x W x H) 27.7 x 20.7 x 37.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching voltage

250 V AC

Temperature range

-40 - +85 °C

7 A

20.7

37.2 mm

27.7 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

220-220 V

DC

FALSE

176-242 V

DC

0

0

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842201 Finder 55.34.9.220.0040 Plug-in relay 220 V DC 7 A 4 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842201 Finder 55.34.9.220.0040 Plug-in relay 220 V DC 7 A 4 change-overs 1 pc(s)

Certificate

Certificate 1842201 Finder 55.34.9.220.0040 Plug-in relay 220 V DC 7 A 4 change-overs 1 pc(s)

Description

Features

  • Test button
  • Mechanical switch position indicator

Hints

Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B. Voltage range given for 20 ° C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 27.98*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)