• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 39.11.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)

1/3
Image similar
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
12 V DC
12 V AC
Switching voltage (max.)
400 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

586 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MasterBASIC coupler relay with EMR relay output series 39.11

  • 12 V DC/AC supply
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals
  • 35mm DIN rail mounting (EN 60715)
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Product type

Crossbar switch

Type

39.11.0.012.0060

Connection

Screw terminal

Factory colour

Multicolour

Min. pick-up voltage

9.6 V DC

9.6 V AC

Max. pick-up voltage

13.2 V DC

13.2 V AC

Contact type

1 change-over

Nominal voltage

12 V DC

12 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

1 pc(s)

Output

EMR relays

Nominal voltage (details)

12 V DC/AC

Switching capacity

(AC1) 1500 VA

Switching voltage

250 V AC

Switching current

6 A

Type

39.11.0.012.0060

Temperature range

-40 - +70 °C

6 A

6.2

90.7 mm

87 mm

10 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Screw connection

12-12 V

12-12 V

12-12 V

AC/DC

IP20

TRUE

9.6-13.2 V

9.6-13.2 V

9.6-13.2 V

AC/DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 506897 Finder 39.11.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 506897 Finder 39.11.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)

Description

Universal coupling relay in PLC inputs or PLC outputs for controlling actuators. Terminals A1 or A2 and 11 bridgeable.

Hints

CE approved.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.78*

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)