
Highlights & Details
Finder 40.31.7.012.1320 PCB relay 12 V DC 12 A 1 maker 1 pc(s)
- 3.5mm contact pin pitch
- DC sensitive coils as standard
- 6 kV (1.2/50 μs) isolation coil-contacts
- 8mm creepage and clearance distances between coil and contacts
- Meets EN 60335-1 glow wire requirements
- Flux proof: RT II standard, (RT III option)
Our service for you
Technical specifications
- Relais protection type: (flux density) RT II
- Product type
PCB relay
- Type
40.31.7.012.1320
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.8 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
300 Ω
- Contact type
1 maker
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Electrical lifespan
200 x 103 switching cycles
- Durability
10 x 106 switching operations
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coil, standard contacts
- Nominal voltage (details)
12 V DC
- Switching capacity
(AC1) 3000 VA
- Switching voltage
250 Vac / 400 V AC
- Switching current
12 A
- Type
40.31.7.012.1320
- Nominal voltage range
8.8 - 18 V DC
Documents & Downloads
Datasheet
Datasheet 503716 Finder 40.31.7.012.1320 PCB relay 12 V DC 12 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503716 Finder 40.31.7.012.1320 PCB relay 12 V DC 12 A 1 maker 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 10.28*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































