
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Plug-/print relay, series 40.31
- Pin length 5.3 mm
Technical specifications
- Product type
PCB relay
- Type
40.31.8.024.0000
- Coil nominal voltage
24 V AC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
12 A
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196580 Finder 40.31.8.024.0000 PCB relay 24 V AC 12 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196580 Finder 40.31.8.024.0000 PCB relay 24 V AC 12 A 1 change-over 1 pc(s)
Description
Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204, EN 60335.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, LR, CSA, CCC.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.28*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































