
Highlights & Details
Base Plug/print relay, 41 series
Our service for you
Technical specifications
- Relay protection RT II
- Product type
PCB relay
- Type
41.52.9.012.0010
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.5 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coils (Standard contacts)
- Nominal voltage (details)
12 V DC
- Nominal current (details)
8 A
- Switching capacity
8 A/250 V/AC (AC1/30)
- Switching current
8 A
- Voltage range
8.4 - 30.6 V
- Type
41.52.09/12/10
Documents & Downloads
Datasheet
Datasheet 503105 Finder 41.52.9.012.0010 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503105 Finder 41.52.9.012.0010 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 9.96*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































