
Highlights & Details
Plug-/print relay, series 40.51
Technical specifications
- Relay protection RT II
- Product type
PCB relay
- Type
40.52.6.024.0000
- Coil nominal voltage
24 V DC
24 V AC
- Control mode
bi-stable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2196583 Finder 40.52.6.024.0000 PCB relay 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196583 Finder 40.52.6.024.0000 PCB relay 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 14.78*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































