• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.62.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 2 change-overs Tray 10 p

Image similar
Packaging type
Tray
Product type
Relay component
Contact type
2 change-overs
Nominal voltage
12 V DC
Switching voltage (max.)
250 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 48.62.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 2 change-overs Tray 10 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay component

Type

48.62.7.012.0050

Connection

Screw terminal

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

12 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Content

10 pc(s)

Description

Features

  • Integrated LED
  • Emc interference suppression.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, RINA, VDE, CSA.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.