
Highlights & Details
Series 55.34 - miniatur relays with 3 changers
Technical specifications
- Relay protection type: RT I
- Product type
Plug-in relay
- Type
55.33.8.230.0010
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
17000 Ω
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Type C CEE 7/16 plug 2 mm
- Electrical lifespan
(AC/DC) 100 x 103/200 x 103 switching cycles
- Durability
(AC/DC) 20 x 106/50 x 106 switching cycles
- Features
+ test button (lockable)
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
27.7 mm
- Width
20.7 mm
- Height
37.2 mm
- Dim
(L x W x H) 27.7 x 20.7 x 37.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
230 V AC
- Nominal current (details)
10 A
- Switching capacity
10 A 250 V AC
- Switching voltage
250 V AC
- Switching current
10 A
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502911 Finder 55.33.8.230.0010 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502911 Finder 55.33.8.230.0010 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
Certificate
Certificate 502911 Finder 55.33.8.230.0010 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
Description
Features
- Test key
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 18.48*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































