
Highlights & Details
Miniature relay, series 55
Technical specifications
- Relay protection type: RT I
- Product type
Plug-in relay
- Type
55.33.9.024.0090
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
26.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
600 Ω
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Type C CEE 7/16 plug 2 mm
- Electrical lifespan
(AC/DC) 100 x 103/200 x 103 switching cycles
- Durability
(AC/DC) 20 x 106/50 x 106 switching cycles
- Features
+ test button (lockable)
+ LED display
+ flyback diode
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
27.7 mm
- Width
20.7 mm
- Height
37.2 mm
- Dim
(L x W x H) 27.7 x 20.7 x 37.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching voltage
250 V AC
- Temperature range
-40 - +85 °C
10 A
20.7
37.2 mm
27.7 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
TRUE
19.2-26.4 V
DC
0
0
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842193 Finder 55.33.9.024.0090 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842193 Finder 55.33.9.024.0090 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)
Certificate
Certificate 1842193 Finder 55.33.9.024.0090 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)
Description
Features
- Test button
- Mechanical switch position indicator
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.48€ 20.48*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































