• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 58.34.8.230.0062 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Tray 1 pc

Image similar
Packaging type
Tray
Product type
Relay component
Contact type
4 change-overs
Nominal voltage
230 V AC
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 58.34.8.230.0062 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Tray 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

Relay component

Type

58.34.8.230.0062

Connection

Screw terminal

Factory colour

Black

Contact type

4 change-overs

Contact material

AgNi

Nominal voltage

230 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

7 A

Max. switching capacity

1750 VA

Features

+ LED

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209979 Finder 58.34.8.230.0062 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Tray 1 pc

Description

Features

  • Integrated LED
  • Emc interference suppression.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, RINA, VDE, LR, CSA.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.