
Highlights & Details
Finder 60.13.8.012.0040 Plug-in relay 12 V AC 10 A 3 change-overs 1 pc(s)
- 10A N/A AgNi contacts
- 11-pin plug in
- UL Listing (certain relay/socket combinations
- Lockable test button with mechanical flag indicator
- 90 series sockets
- Coil EMC suppression
- European Patent
Technical specifications
- Relay degree of protection: RT I
- Product type
Plug-in relay
- Type
60.13.8.012.0040
- Coil nominal voltage
12 V AC
- Min. pick-up voltage
9.6 V DC
- Max. pick-up voltage
13.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
19 Ω
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
11-pin jack connector
- Electrical lifespan
(AC/DC) 200 x 103 Switching cycles:
- Durability
(AC/DC) 20 x 10650 x 106 Switching cycles:
- Features
+ test button (lockable)
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
36.4 mm
- Width
32.5 mm
- Height
54.2 mm
- Dim
(L x W x H) 36.4 x 32.5 x 54.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
AC-coil
- Nominal voltage (details)
12 V AC
- Nominal current (details)
10 A
- Switching capacity
(AC1) 10 A/250 V AC
- Type
60.13.8.012.0040
- Temperature range
-40 - +70 °C
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
12-12 V
12-12 V
AC
FALSE
9.6-13.2 V
9.6-13.2 V
AC
0
0
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503295 Finder 60.13.8.012.0040 Plug-in relay 12 V AC 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503295 Finder 60.13.8.012.0040 Plug-in relay 12 V AC 10 A 3 change-overs 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































