• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 62.32.8.230.4040 Plug-in relay 230 V AC 16 A 2 change-overs 1 pc(s)

Product type
Plug-in relay
Coil nominal voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Plug-in relay

Type

62.32.8.230.4040

Coil nominal voltage

230 V AC

Min. pick-up voltage

184 V AC

Max. pick-up voltage

253 V AC

Resistance (coil)

7250 Ω

Contact type

2 change-overs

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Relay protection type RT I

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3024119 Finder 62.32.8.230.4040 Plug-in relay 230 V AC 16 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3024119 Finder 62.32.8.230.4040 Plug-in relay 230 V AC 16 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)