• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 62.33.9.024.4300 Plug-in relay 24 V DC 16 A 3 makers 1 pc(s)

Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
3 makers
Switching voltage (max.)
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relays Degree of protection: RT I
Product type

Plug-in relay

Type

62.33.9.024.4300

Coil nominal voltage

24 V DC

Min. pick-up voltage

20.4 V DC

Max. pick-up voltage

26.4 V DC

Resistance (coil)

192 Ω

Contact type

3 makers

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Electrical lifespan

100 x 103 switching games

Durability

(AC / DC) 10 x 106/30 x 106 switching games

Relay protection type RT I

Min. temperature

-40 °C

Max. temperature

+70 °C

Weight

1000 g

Content

1 pc(s)

RoHS-compliant

Yes

Type

Contactors

Nominal current (details)

16 A

Switching capacity

(AC1) 16 A/250 V AC

Temperature range

-40 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3024140 Finder 62.33.9.024.4300 Plug-in relay 24 V DC 16 A 3 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3024140 Finder 62.33.9.024.4300 Plug-in relay 24 V DC 16 A 3 makers 1 pc(s)

Description

Industrial relay with 3 changeover contacts.

Features

  • Test key

Hints

Approvals: VDE, UL, CSA, RINA, Semko, IMQ, S. Information on the voltage range at 20 ° C.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)