
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- Product type
Plug-in relay
- Type
62.83.9.024.4300
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
20.4 V DC
- Max. pick-up voltage
26.4 V DC
- Resistance (coil)
192 Ω
- Contact type
3 makers
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3024148 Finder 62.83.9.024.4300 Plug-in relay 24 V DC 16 A 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3024148 Finder 62.83.9.024.4300 Plug-in relay 24 V DC 16 A 3 makers 1 pc(s)






































