
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Product type
Plug-in relay
- Type
46.61.8.230.0040
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
26.4 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
- Response time
15 ms
- Fall time
5 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
0.0200
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
12.4
32.8 mm
29 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
AC
FALSE
184-253 V
184-253 V
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842205 Finder 46.61.8.230.0040 Plug-in relay 230 V AC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842205 Finder 46.61.8.230.0040 Plug-in relay 230 V AC 16 A 1 change-over 1 pc(s)













































