
Highlights & Details
Finder 4C.02.8.230.0060 8A Relay Interface Module N/A 230 V AC
Technical specifications
- Packaging type
Piece
- Product type
Relay component
- Type
4C.02.8.230.0060
- Connection
Screw terminal
- Factory colour
Multicolour
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Resistance (coil)
28000 Ω
- Features
+ varistor
+ LED
- Length
82.9 mm
- Width
15.8 mm
- Height
64.6 mm
- Dim
(L x W x H) 82.9 x 15.8 x 64.6 mm
- Content
1 pc(s)
- Weight
100 g
- Depth
150 mm
- Nominal voltage (details)
230 V AC
- Nominal current (details)
8 A
- Switching capacity
(AC1) 8 A/250 V AC
- Type
4C02/08/30.0060
- Nominal voltage range
184 - 253 V AC
- Connection
Screw clamping
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503198 Finder 4C.02.8.230.0060 8A Relay Interface Module N/A 230 V AC
User & Safety Instructions
User & Safety Instructions 503198 Finder 4C.02.8.230.0060 8A Relay Interface Module N/A 230 V AC
Description
This text is machine translated.
Features
- LED green
- Varistor
- Mechanical position indicating device
- Lockable test button
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































