
Finder 48.52.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Highlights & Details
Interface relay, series 48.52
Technical specifications
- Product type
Relay component
- Type
48.52.7.024.0050
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Content
1 pc(s)
- Weight
621.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217697 Finder 48.52.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217697 Finder 48.52.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 34.17*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































