
Finder 58.34.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Highlights & Details
Finder 58.34.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
58.34.9.024.0050
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Width
50 mm
- Height
100 mm
- Dim
(W x H x D) 50 x 100 x 150 mm
- Content
1 pc(s)
- Weight
1000 g
- Depth
150 mm
7 A
27
83 mm
76 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
DC
IP20
TRUE
19.2-26.4 V
DC
0
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217757 Finder 58.34.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217757 Finder 58.34.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 30.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































